This is a 25-contact circular cable mount connector with a maximum voltage rating of 700VDC. It has a crimp termination method and a straight body orientation. The operating temperature range is from -55°C to 125°C. It is designed for cable mounting applications.
Amphenol AIB6U32-25P0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AIB6U32-25P0 to view detailed technical specifications.
No datasheet is available for this part.