The AIB7-36-14SC-RDS connector is a 16-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 1250VDC and 900VAC and is designed for use in high-voltage applications. It features a jam nut mounting style and a single port. The connector is manufactured by Amphenol.
Amphenol AIB7-36-14SC-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
Download the complete datasheet for Amphenol AIB7-36-14SC-RDS to view detailed technical specifications.
No datasheet is available for this part.