Amphenol AIB8U28-15PCL-B30C14 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB8U28-15PCL-B30C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.