Amphenol AIBC2-14S-9PS-B30-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIBC2-14S-9PS-B30-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.