Amphenol AIBC2-16S-8SS-B30-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | AIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIBC2-16S-8SS-B30-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.