Amphenol AIBC6GHSB2-14S-2PC-B30-L technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIBC6GHSB2-14S-2PC-B30-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.