Amphenol AIC0-0S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIC0-0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
