
M12 cable gland, brass construction, silver color, IP68 rated for waterproof and dust-tight protection. Designed for wire/cable diameters up to 6.5mm, featuring a metal package/case with a height of 0.591 inches and a width of 0.551 inches.
Amphenol AIO-CSJM12 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 0.591inch |
| Material | Brass |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Width | 0.551inch |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSJM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.