Amphenol AIO-CSJM14 technical specifications.
| Package/Case | Metal |
| Height | 0.748inch |
| Material | Brass |
| RoHS Compliant | No |
| Width | 0.591inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSJM14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.