Amphenol AIO-CSJM63 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 1.693inch |
| Material | Brass |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Width | 2.638inch |
| Wire/Cable Diameter | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSJM63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.