M12 cable gland for secure cable entry, featuring a black nylon construction and a 6.5mm maximum wire/cable diameter capacity. Designed for cable mounting, this component offers robust IP68, waterproof, and dust-tight protection.
Amphenol AIO-CSM12 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSM12 to view detailed technical specifications.
No datasheet is available for this part.