Amphenol AIO-CSM50 technical specifications.
| Color | Black |
| Material | Nylon, Plastic |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Wire/Cable Diameter | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.