Amphenol AIO-CSPG11 technical specifications.
| Color | Black, Grey |
| Material | Nylon |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSPG11 to view detailed technical specifications.
No datasheet is available for this part.