Amphenol AIO-CSPG7 technical specifications.
| Color | Black, Grey |
| Material | Nylon |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSPG7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.