Amphenol AIPT02A22-55P-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Reach SVHC Compliant | Unknown |
| Series | AIPT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIPT02A22-55P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.