Amphenol AIPT05A-10-6S-LC technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Series | AIPT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIPT05A-10-6S-LC to view detailed technical specifications.
No datasheet is available for this part.