Amphenol AIPT05A16-26S-LC technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIPT05A16-26S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.