Amphenol AIPT06A18-32PLCSR technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| Series | AIPT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIPT06A18-32PLCSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.