
This Aluminium Wall Mount Receptacle Connector features a single position and is rated for operation up to 125°C. The connector has a cadmium plated shell and aluminium body, with a silver plated contact finish. It is designed for panel or flange mounting and is unshielded. The connector is not Reach SVHC compliant.
Amphenol AIT0-10S-2SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-10S-2SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.