Amphenol AIT0-20-29PWS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 17 |
| Reach SVHC Compliant | No |
| Series | AIT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-20-29PWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.