Amphenol AIT0-28-16P0 technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-28-16P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.