Amphenol AIT06A36-5S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Brass |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT06A36-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.