This aluminium circular connector features a black finish and silver-plated contacts. It is designed for panel or flange mounting and is rated for use in environments sealed from the elements. The connector has three positions and three contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and is not compliant with Reach SVHC regulations.
Amphenol AIT0E14S-7SC-025 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0E14S-7SC-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.