Amphenol AIT0E16-11SXC0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0E16-11SXC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.