Amphenol AIT0RV28-12SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0RV28-12SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.