This circular connector features a straight body orientation with 3 terminals and a solder cup termination method. It is designed for cable mounting and has a maximum operating temperature range of -55C to 125C. The connector is rated for 700VDC or 500VAC and has a 3-contact design with a SKT contact gender and RCP gender. It is suitable for use in a variety of applications.
Amphenol AIT1A14S-A7SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AIT1A14S-A7SS to view detailed technical specifications.
No datasheet is available for this part.