The AIT1E32-64SS connector features a circular design with 54 SKT contacts and 54 RCP terminals. It is a cable mount connector with a solder cup termination method and a straight body orientation. The operating temperature range is from -55°C to 125°C.
Amphenol AIT1E32-64SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AIT1E32-64SS to view detailed technical specifications.
No datasheet is available for this part.