This 3-position circular connector features an aluminium shell and body, with a silver-plated contact finish. It is rated for operation between -55°C and 125°C, and is suitable for use in sealed environments. The connector is available in bulk packaging and is not compliant with Reach SVHC regulations.
Amphenol AIT2-10SL-3PST technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-10SL-3PST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.