Amphenol AIT2-14S-2PS-B30 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-14S-2PS-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.