
Amphenol AIT2-14S-6PH technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AIT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-14S-6PH to view detailed technical specifications.
No datasheet is available for this part.