Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port Automotive
Amphenol AIT2-24-79SC-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-24-79SC-RDS to view detailed technical specifications.
No datasheet is available for this part.