Amphenol AIT2-28-17S0T technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Positions | 15 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-28-17S0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.