Amphenol AIT2-28-75PS technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-28-75PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
