
The AIT2-32-5P0 is a 2-position aluminium circular crimp receptacle connector with a panel mount design. It features a maximum operating temperature range of -55°C to 125°C and is sealed for environmental protection. The connector is made from aluminium with a cadmium shell finish and is unshielded. It is available in bulk packaging and is not Reach SVHC compliant.
Amphenol AIT2-32-5P0 technical specifications.
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-32-5P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
