Amphenol AIT6-14S-7SS technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AIT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6-14S-7SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.