This 7-contact circular connector features a straight body orientation and solder cup termination method. It has a cable mount design and operates within a temperature range of -55°C to 125°C. The connector has a single port and a plug gender of PL, with a socket gender of SKT. It is designed for use in applications requiring a high level of reliability and durability.
Amphenol AIT6E14S-A7SS-023 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol AIT6E14S-A7SS-023 to view detailed technical specifications.
No datasheet is available for this part.