Amphenol AIT6E16S-5S0 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6E16S-5S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.