This 9-contact circular connector features an aluminium body and shell, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging applications and is available in bulk packaging. It has a silver-plated copper alloy contact and a cadmium shell finish. The connector is not Reach SVHC compliant and is a derivative of the MIL-5015 series.
Amphenol AIT6E24-11PC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6E24-11PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.