This 19-contact SKT circular connector features crimp termination and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for cable mount applications and has a straight body orientation.
Amphenol AIT6F22-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AIT6F22-14SC to view detailed technical specifications.
No datasheet is available for this part.