This circular connector features 54 contacts, a straight body orientation, and a solder cup termination method. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 250VDC and 200VAC. It has a single port and a plug gender of PL.
Amphenol AIT6FA32-64SS-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol AIT6FA32-64SS-025 to view detailed technical specifications.
No datasheet is available for this part.