
This 3-contact circular connector features a body and shell made of aluminium, with a green colour and silver finish on the mating contact. It has a maximum operating temperature range of -55°C to 125°C and is designed for free-hanging mounting. The connector is rated for environment-sealed applications and is available in bulk packaging.
Amphenol AIT6FC16-10SC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6FC16-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.