Amphenol AIT6LA14S-A7SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol AIT6LA14S-A7SS to view detailed technical specifications.
No datasheet is available for this part.