Amphenol AIT6LA24-28P0T technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6LA24-28P0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.