The AIT6LC14S-A7SS is a 7-contact circular cable mount connector from Amphenol. It features a straight body orientation and solder cup termination. The connector is designed for cable mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol AIT6LC14S-A7SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol AIT6LC14S-A7SS to view detailed technical specifications.
No datasheet is available for this part.