Amphenol AIT6LCFZ20-23PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6LCFZ20-23PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.