Amphenol AIT6TA24-22P0 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6TA24-22P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.