Amphenol AIT8CGMSS1-22-1S0-027 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | AIT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT8CGMSS1-22-1S0-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.