Amphenol AJ-107BRS technical specifications.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AJ-107BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.