13-way male receptacle, circular connector with straight orientation and panel mount. Features a composite body with electroless nickel plating and copper alloy contacts with gold plating. Rated for 5A current, 400V AC, 550V DC, and 750V working voltage, with a test voltage of 1.3kV. Operates within a temperature range of -55°C to 150°C and offers 500 mating cycles. Compliant with MIL-DTL-38999 standards.
Amphenol AL00F11-35P-IP technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F11-35P-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.