Amphenol AL00F11-99P-IP technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F11-99P-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.